Phoenix Contact FL Series Resistor for Use with WLAN device
- RS Stock No.:
- 130-220
- Mfr. Part No.:
- 2702702
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€31.58
(exc. VAT)
€38.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.58 |
*price indicative
- RS Stock No.:
- 130-220
- Mfr. Part No.:
- 2702702
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Resistor | |
| Product Type | Resistor | |
| Series | FL | |
| For Use With | WLAN device | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, EFUP-50, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Resistor | ||
Product Type Resistor | ||
Series FL | ||
For Use With WLAN device | ||
Hazardous Area Certification No | ||
Standards/Approvals EU RoHS, EU REACH SVHC, EFUP-50, CHINA RoHS | ||
- COO (Country of Origin):
- TW
The Phoenix Contact termination resistor is designed to be screwed onto an unused antenna connection of a WLAN device, such as leaky wave cable applications. It ensures the correct impedance termination, preventing unwanted emission. With a frequency range of 0 GHz to 6 GHz and an impedance of 50Ω, this terminal resistor is ideal for RSMA (male) connections.
Compact design with dimensions
RSMA (male) connection method for easy installation
Can withstand ambient temperatures from 40°C to 85°C
Related links
- Phoenix Contact FL Series Resistor
- Phoenix Contact FL Series Fibre Optic Converter 30 V dc Supply, ATEX
- Phoenix Contact FL Series Ethernet Network Isolator, Wall
- Phoenix Contact FL Series Patch Panel Patch Panel
- Phoenix Contact FL Series Signal Converter for Use with for converting 100Base-TX to multi-mode fiberglass
- Phoenix Contact FL MEM PLUG 2 Series Memory
- Phoenix Contact FL IF 2TX VS-RJ-F Series 2-Contact Female Interface Module 10mA
- Phoenix Contact FL-PP-RJ45/RJ45 Series Patch Panel Patch Panel
