Phoenix Contact FL Series Resistor
- RS Stock No.:
- 133-956
- Mfr. Part No.:
- 2884978
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€89.02
(exc. VAT)
€109.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.02 |
*price indicative
- RS Stock No.:
- 133-956
- Mfr. Part No.:
- 2884978
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Resistor | |
| Accessory Type | Terminal Resistor | |
| Series | FL | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Resistor | ||
Accessory Type Terminal Resistor | ||
Series FL | ||
Hazardous Area Certification No | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact termination resistor is designed to be screwed onto the end of a leaky wave cable to terminate the open end with the correct impedance. It is essential for any wireless installation, ensuring optimal performance and signal integrity.
Supports a frequency range of 2.4 GHz to 6 GHz for versatile use
Impedance of 50 ohms ensures optimal signal performance
N (male) connection method for easy and secure installations
Compact and lightweight design for convenient use and storage
Related links
- Phoenix Contact FL Series Resistor for Use with WLAN device
- Phoenix Contact FL Series Signal Converter for Use with for converting 100Base-TX to multi-mode fiberglass
- Phoenix Contact FL MEM PLUG 2 Series Memory
- Phoenix Contact FL Series Fibre Optic Converter 30 V dc Supply, ATEX
- Phoenix Contact FL Series Ethernet Network Isolator, Wall
- Phoenix Contact FL Series Patch Panel Patch Panel
- Phoenix Contact FL COMSERVER UNI 232/422/485 Series PLC I/O Module
- Phoenix Contact FL IF 2TX VS-RJ-F Series 2-Contact Female Interface Module 10mA
