Phoenix Contact FL MEM PLUG/MRM Series Memory for Use with FL Switch MCS/SMCS
- RS Stock No.:
- 130-269
- Mfr. Part No.:
- 2891275
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€381.66
(exc. VAT)
€469.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €381.66 |
*price indicative
- RS Stock No.:
- 130-269
- Mfr. Part No.:
- 2891275
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Configuration Memory | |
| Product Type | Memory | |
| Series | FL MEM PLUG/MRM | |
| For Use With | FL Switch MCS/SMCS | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 61000-6-3/-4, EN 61000-6-2:2005, EN 55022 (emitted interference), EMC 2004/108/EC, IEC 61000-4-2 (ESD), IEC 61000-6-2, IEC 61000-4-8 (immunity to magnetic fields), IEC 61000-4-6 (immunity to conducted interference), IEC 61000-4-5, IEC 61000-4-4 (burst), IEC 61000-4-3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Configuration Memory | ||
Product Type Memory | ||
Series FL MEM PLUG/MRM | ||
For Use With FL Switch MCS/SMCS | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 61000-6-3/-4, EN 61000-6-2:2005, EN 55022 (emitted interference), EMC 2004/108/EC, IEC 61000-4-2 (ESD), IEC 61000-6-2, IEC 61000-4-8 (immunity to magnetic fields), IEC 61000-4-6 (immunity to conducted interference), IEC 61000-4-5, IEC 61000-4-4 (burst), IEC 61000-4-3 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact configuration memory offers an exchangeable memory plug for device settings, making device exchange and setup simple. It includes the Media Redundancy Manager (MRM) license for use within the Media Redundancy protocol (MRP).
Compact design for easy installation and setup
Storage medium with fine granularity
Maximum power dissipation of only 0.02 W for energy efficiency
Conformance with EMC directives for reliable performance
Environmentally friendly with EU RoHS substance requirements fulfilled
Related links
- Phoenix Contact FL MEM PLUG 2 Series Memory
- Phoenix Contact FL SWITCH 1008T Unmanaged 8 Port Industrial Ethernet Switch
- Phoenix Contact FL SWITCH EP6412-4GSFP-LV Managed 16 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1000N-8POE Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH EP6416-HV Managed 16 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 2708 Managed Switch 8 Port Industrial Ethernet Switch
- Phoenix Contact FL SWITCH 1100-8POE Unmanaged 8 Port Network Switch Power Over Ethernet
- Phoenix Contact FL SWITCH Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
