Phoenix Contact PLC-V8C/SC-24DC/EM Series Extension Module for Use with PLC-INTERFACE Terminal Blocks, Digital/Analog,
- RS Stock No.:
- 131-497
- Mfr. Part No.:
- 2903095
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€198.22
(exc. VAT)
€243.81
(inc. VAT)
- RS Stock No.:
- 131-497
- Mfr. Part No.:
- 2903095
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Extension Module | |
| Range | PLC Logic | |
| Series | PLC-V8C/SC-24DC/EM | |
| Input Type | Digital/Analog | |
| Number of Inputs | 8 | |
| Number of Outputs | 8 | |
| For Use With | PLC-INTERFACE Terminal Blocks | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Extension Module | ||
Range PLC Logic | ||
Series PLC-V8C/SC-24DC/EM | ||
Input Type Digital/Analog | ||
Number of Inputs 8 | ||
Number of Outputs 8 | ||
For Use With PLC-INTERFACE Terminal Blocks | ||
Supply Voltage 24 V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Extension module is a logic extension module with 16 I/Os. It is designed for plug in connection to eight PLC INTERFACE terminal blocks, allowing for the extension of the basic module. With a screw connection, this module ensures secure and reliable connections. It has a supply voltage of 24V DC and a supply voltage range of 19.2V DC to 26.4V DC.
Reverse polarity protection and surge protection
Compact dimensions and durable construction
Compact dimensions and durable construction
Related links
- Phoenix Contact PLC-V8C/PT-24DC/EM Series Extension Module
- Phoenix Contact PLC-V8C/SC-24DC/SAM2 Series Controller Digital 8 Outputs
- Phoenix Contact PLC-V8C/PT-24DC/BM2 Series Controller
- Phoenix Contact PLC-V8C/PT-24DC/SAM2 Series Controller
- Phoenix Contact EM-D Series Extension Module for Use with IFS Gateway
- Phoenix Contact PLC-ASC-UI-OUT Series Analogue Module Analog Current 24 V dc
- Crouzet Extension Module Digital Relay for use with Analog Expansion
- Phoenix Contact Controller for Use with PLC Interface Terminal Blocks 16-Input Digital Input

