Phoenix Contact PLC-V8C/SC-24DC/SAM2 Series Controller, 16-Input, Digital, Analogue Input, 8 Outputs
- RS Stock No.:
- 131-256
- Mfr. Part No.:
- 2907445
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€233.17
(exc. VAT)
€286.80
(inc. VAT)
- RS Stock No.:
- 131-256
- Mfr. Part No.:
- 2907445
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PLC-V8C/SC-24DC/SAM2 | |
| Product Type | Controller | |
| Number of Inputs | 16 | |
| Input Type | Digital, Analogue | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 87mm | |
| Length | 106mm | |
| Standards/Approvals | EN IEC 60664-1, CE, EAC, UL, cUL | |
| Width | 50mm | |
| Supply Voltage | 24V dc | |
| Communication Port Type | Micro USB Type B | |
| Battery Backup | Yes | |
| Output Current | 9mA | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PLC-V8C/SC-24DC/SAM2 | ||
Product Type Controller | ||
Number of Inputs 16 | ||
Input Type Digital, Analogue | ||
Number of Outputs 8 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 87mm | ||
Length 106mm | ||
Standards/Approvals EN IEC 60664-1, CE, EAC, UL, cUL | ||
Width 50mm | ||
Supply Voltage 24V dc | ||
Communication Port Type Micro USB Type B | ||
Battery Backup Yes | ||
Output Current 9mA | ||
Number of Communication Ports 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Controller is a high performance PLC logic stand-alone module with 16 I/Os. With a compact design and plug-in mounting, it offers flexibility and convenience. The controller has a wide voltage category of 24 VDC and operates in temperatures ranging from -20 °C to 50 °C. It is suitable for various applications in industries such as automation, process control, and manufacturing.
Micro USB type B programming interface for easy programming
Compact design with plug in mounting for flexibility and convenience
Wide voltage category of 24 VDC for compatibility
Suitable for automation process control and manufacturing applications
Related links
- Phoenix Contact PLC-V8C/PT-24DC/SAM2 Series Controller
- Phoenix Contact PLC-V8C/SC-24DC/EM Series Extension Module for Use with PLC-INTERFACE Terminal Blocks
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric TM1 Series Controller Digital 8 Outputs Analogue Output
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M172 Series Controller Digital Relay Output
- Crouzet Millenium 3 Series Logic Controller Digital 10 Outputs, Relay Output
- ZANDER AACHEN ZX21 Series PLC Programming Software Digital 8 Outputs Analogue

