Phoenix Contact PLC-RSC Series Relay for Use with DIN Rail NS 35/7

Subtotal (1 pack of 10 units)*

€263.42

(exc. VAT)

€324.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€263.42€26.342

*price indicative

RS Stock No.:
131-580
Mfr. Part No.:
2980034
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Relay

Accessory Type

Relay Module

Series

PLC-RSC

For Use With

DIN Rail NS 35/7

Standards/Approvals

RoHS, CE

Supply Voltage

125V dc

COO (Country of Origin):
DE
The Phoenix Contact Relay Module by Phoenix Contact is a versatile and reliable solution for industrial automation. With its PLC-INTERFACE design, this module is suitable for a wide range of applications. It features a screw connection and plug-in miniature relay with multi-layer gold contact, allowing for secure and efficient operation. The module can be easily mounted on a DIN rail and offers a single changeover contact. With an input voltage of 125 V DC, this relay module ensures reliable performance and efficient power control.

Screw connection ensures secure and reliable setup

Easy DIN rail mounting for quick installation

Single changeover contact for versatile use

125 V DC input for efficient control

Multi-layer gold contact for durability

Suitable for industrial automati

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy