Eaton 106409 Series PLC Expansion Module for Use with EC4P
- RS Stock No.:
- 133-513
- Mfr. Part No.:
- 106409 EU4A-MEM-CARD1
- Manufacturer:
- Eaton
Image representative of range
Subtotal (1 unit)*
€86.08
(exc. VAT)
€105.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.08 |
*price indicative
- RS Stock No.:
- 133-513
- Mfr. Part No.:
- 106409 EU4A-MEM-CARD1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | PLC Expansion Module | |
| Product Type | PLC Expansion Module | |
| Series | 106409 | |
| For Use With | EC4P | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type PLC Expansion Module | ||
Product Type PLC Expansion Module | ||
Series 106409 | ||
For Use With EC4P | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Easy Control - Software & Accessories
Open standard programming to the IEC1131-3 standard, the Easy-Soft system uses editing tools based upon the widely used CoDeSys programming package from 3S. Proven technical features, simple handling and wide use of the software throughout Europe, guarantees success.,The editing tools allow the programmer to utilise the language with which they are most familiar, or that suits a particular part of the application. Ladder diagram for interlocking and structured text for mathematical formulae.,A number of features enable the application to be created quickly and are designed with one objective in mind: cost savings by reducing project design times. A selection of other features: global search and replace, the generation and use of libraries, context sensitive help, the output of a cross reference list, testing of un-used variables.Simulation facilities also allow the programmer to test the application without being connected to the PLC. X-soft comes with an integrated offline simulation tool designed specifically for the purpose. Graphic simulations may be created to test complete or part applications during the development process.
Available programming languages
Instruction List (IL)
Structured Text (ST)
Function Block Diagram (FBD)
Continuous Function Chart (CFC)
Ladder diagram (LD)
Sequential Function Chart (SFC)
Note
(Figures in brackets in Onboard I/O and Outputs columns are for Transistor output types)
Related links
- Eaton ES4A Module
- Eaton EC4P UL, CSA Standard
- Eaton EU4A Series PLC Cable for Use with XC100 XC200
- Eaton EC4P Series PLC CPU Analogue Input Digital Output
- Eaton EC4P Series PLC CPU Analogue Input Digital Output
- Eaton EC4P Series PLC CPU Analogue Input Digital Output
- Schneider Electric XPSMCM Series PLC Expansion Module, 24V
- Schneider Electric BMXF Series PLC Expansion Module
