Schneider Electric BMXF Series PLC Expansion Module
- RS Stock No.:
- 288-7167
- Mfr. Part No.:
- BMXFTB2800
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€42.12
(exc. VAT)
€51.81
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.12 |
*price indicative
- RS Stock No.:
- 288-7167
- Mfr. Part No.:
- BMXFTB2800
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | BMXF | |
| Product Type | PLC Expansion Module | |
| Standards/Approvals | EU RoHS, RoHS, CHINA RoHS, REACH | |
| Terminal Type | Cage Clamp | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series BMXF | ||
Product Type PLC Expansion Module | ||
Standards/Approvals EU RoHS, RoHS, CHINA RoHS, REACH | ||
Terminal Type Cage Clamp | ||
- COO (Country of Origin):
- CN
The Schneider Electric Terminal block is a vital accessory for the Modicon X80 range of products. With 28 removable cage clamp terminals, this product offers reliable connections and easy installation. It is Reach and RoHS compliant, ensuring environmental sustainability while maintaining high performance standards.
Weighs only 0.111 kg for lightweight and compact design
Toxic heavy metal and mercury free for environmental safety
Compliant with EU RoHS Directive for pro active compliance
Related links
- Schneider Electric BMXF Series PLC Expansion Module
- Schneider Electric BMXF Series Safety Module
- Schneider Electric XPSMCM Series PLC Expansion Module, 24V
- Schneider Electric BMXD Series PLC Expansion Module, 24V
- Schneider Electric BMXD Series PLC Expansion Module, 48V
- Schneider Electric XPSMCM Series PLC Expansion Module 24V
- Schneider Electric BMXD Series PLC Expansion Module, 120V
- Schneider Electric BMXD Series PLC Expansion Module, 240V
