Phoenix Contact Valueline Series Mounting Kit for Use with 15- and 17-in Displays
- RS Stock No.:
- 133-657
- Mfr. Part No.:
- 2701177
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-657
- Mfr. Part No.:
- 2701177
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Kit | |
| Series | Valueline | |
| For Use With | 15- and 17-in Displays | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EU REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Kit | ||
Series Valueline | ||
For Use With 15- and 17-in Displays | ||
Hazardous Area Certification No | ||
Standards/Approvals EU REACH, EU RoHS | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Mounting Kit is designed for use with 15 and 17 inch displays to accommodate thicker panels. It includes all required hardware for easy installation. The kit is ideal for securely mounting your display in place, ensuring stability and durability in any environment.
Accommodates thicker panels for stability
Ideal for Value line IPC displays
Related links
- Phoenix Contact Valueline Series Mounting Kit
- Phoenix Contact Valueline Series Mounting Kit for Use with and VL PPC 3000 VL PPC 2000
- Phoenix Contact FA MCR Series Mounting Kit
- Phoenix Contact CASE PTFIX L-BOXX REV2 DE Series Mounting Kit
- Phoenix Contact FL RMB Series Mounting Kit for Use with FL 4800E
- Phoenix Contact OCS POLEFIX Series Steel Mounting Kit for Use with OCS Outdoor Mounting x 376 mm x 247mm
- Phoenix Contact CHARX Control Basic Series Plastic Panel Mounting Kit for Use with Attaching to Infrastructure Charging
- Phoenix Contact OCS POLEFIX Series Steel Mounting Kit for Use with Mast x 326 mm x 197mm
