Phoenix Contact FA MCR Series Mounting Kit
- RS Stock No.:
- 132-024
- Mfr. Part No.:
- 2908739
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€95.77
(exc. VAT)
€117.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €95.77 |
*price indicative
- RS Stock No.:
- 132-024
- Mfr. Part No.:
- 2908739
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Mounting Kit | |
| Series | FA MCR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Mounting Kit | ||
Series FA MCR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting Kit is designed for tube mounting set for multifunctional process displays. This product is ideal for FA MCR-FD-TUI-UI-2REL-UP and FA MCR-EX-FD-TUI-UI-2REL-UP models.
Weight of 259g per piece for easy handling
Classified under mounting material for sturdy support
Classified under mounting material for sturdy support
Related links
- Phoenix Contact FA MCR-FDS-R250 Series Resistor for Use with 2908781 FA MCR- DS-I-I-OLP
- Phoenix Contact FA MCR-HT-TS-I-OLP Signal Transducer -40 °C
- Phoenix Contact FA MCR-FDS-I-I-OLP LCD Digital Panel Multifunction Meter for Current, 81.5 mm x 131 mm
- Phoenix Contact CE Standard
- Phoenix Contact FA MCR-D-TUI-UI-2REL-UP LCD Multi-Function Panel Meters for Temperature Voltage
- Phoenix Contact FA MCR-D-RM Series 73 mm DIN Rail Frame Set 12mm
- Phoenix Contact FA MCR-EX-FDS-I-I-OLP Digital Digital Panel Multifunction Meter for Current, 81.5 mm x 131 mm
- Phoenix Contact FA MCR-DS-I-I-OLP 7 Segment LCD Digital Panel Multifunction Meter for Current, 48 mm x 96 mm
