Siemens 3RK1901 Series Connector for Use with AS-i SlimLine Compact
- RS Stock No.:
- 161-820
- Mfr. Part No.:
- 3RK1901-1YA00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€19.01
(exc. VAT)
€23.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.01 |
*price indicative
- RS Stock No.:
- 161-820
- Mfr. Part No.:
- 3RK1901-1YA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Device Connector | |
| Product Type | Connector | |
| Series | 3RK1901 | |
| For Use With | AS-i SlimLine Compact | |
| Standards/Approvals | CE, DNV, EAC, LRS, PRS, RCM, RoHS, UL | |
| Hazardous Area Certification | No | |
| Communication Protocol | AS-Interface | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Device Connector | ||
Product Type Connector | ||
Series 3RK1901 | ||
For Use With AS-i SlimLine Compact | ||
Standards/Approvals CE, DNV, EAC, LRS, PRS, RCM, RoHS, UL | ||
Hazardous Area Certification No | ||
Communication Protocol AS-Interface | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- CZ
Siemens 3RK1901 Series Connector, 24V Supply Voltage, AS-Interface Communication Protocol - 3RK1901-1YA00
This connector is designed to Interface AS-Interface networks at 24V within Compact automation assemblies. It provides device-level connectivity for SlimLine Compact configurations and is suited to control and fieldbus integration where a dedicated AS-Interface connection is required. Certification marks indicate suitability for a range of regulated industrial contexts.
Features and Benefits:
• 24V supply voltage ensures consistent operating power
• AS-Interface protocol support enables bus-level communication
• Device connector form factor simplifies module linkage
• Multiple standards approvals broaden deployment locations
• Compact compatibility reduces cabinet and panel footprint
• AS-Interface protocol support enables bus-level communication
• Device connector form factor simplifies module linkage
• Multiple standards approvals broaden deployment locations
• Compact compatibility reduces cabinet and panel footprint
Applications
• Used with AS-i SlimLine Compact modules in control racks
• Suitable for connecting field devices on AS-Interface networks
• Ideal for Compact automation installations requiring bus access
• Can be used for retrofit of device-level AS-Interface links
• Suitable for connecting field devices on AS-Interface networks
• Ideal for Compact automation installations requiring bus access
• Can be used for retrofit of device-level AS-Interface links
Is the connector approved for use in regulated industrial installations?
It carries CE, DNV, EAC, LRS, PRS, RCM, RoHS and UL approvals confirming conformity with multiple regulatory regimes.
Which communication protocol does it support for network integration?
The unit communicates using the AS-Interface protocol for device-bus connectivity.
What voltage should be supplied for correct operation?
Operate the connector from a 24V supply for intended performance.
Can it be paired with Compact automation modules?
Yes, it is specified for use with SlimLine Compact assemblies within AS-i systems.
Related links
- Siemens 3RK1901 Series Terminal Connector for Use with AS-i SlimLine
- Siemens Analogue I/O Module AS-I SlimLine Compact Analogue
- Siemens I/O Module AS-I SlimLine Compact
- Siemens I/O Module AS-I SlimLine Compact Analogue
- Siemens I/O Module AS-I SlimLine Compact Digital
- Siemens I/O Module AS-I Safe SlimLine Compact Digital
- Siemens I/O Module AS-I Safe SlimLine Compact Analogue
- Siemens Input Jumper M12 3RK1901 Series Tool for Use with Safe Modules
