Siemens I/O Module AS-I SlimLine Compact
- RS Stock No.:
- 271-9998
- Mfr. Part No.:
- 3RK21001CG002AA2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€155.88
(exc. VAT)
€191.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.88 |
*price indicative
- RS Stock No.:
- 271-9998
- Mfr. Part No.:
- 3RK21001CG002AA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | I/O Module | |
| Mount Type | Screw and Snap-On | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Length | 100mm | |
| Series | AS-I SlimLine Compact | |
| Standards/Approvals | EAC, UL, UKCA, CE | |
| Depth | 120mm | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type I/O Module | ||
Mount Type Screw and Snap-On | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Length 100mm | ||
Series AS-I SlimLine Compact | ||
Standards/Approvals EAC, UL, UKCA, CE | ||
Depth 120mm | ||
Width 22.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens AS‑Interface module for the control cabinet SlimLine compact with degree of protection IP20 creates space in the cabinet and in distributed local boxes. The sensors and actuators as well as the AS‑Interface bus cable are connected by means of
LEDs on the front
Slide switch is used to make the selection
Related links
- Siemens I/O Module AS-I SlimLine Compact Analogue
- Siemens I/O Module AS-I SlimLine Compact Digital
- Siemens Analogue I/O Module AS-I SlimLine Compact Analogue
- Siemens I/O Module AS-I Safe SlimLine Compact Digital
- Siemens I/O Module AS-I Safe SlimLine Compact Analogue
- Siemens I/O Module AS-i flat module Digital 30V
- Siemens Digital I/O Module AS-I Safe K20F Digital
- Siemens Digital I/O Module AS-I K60 Digital
