Siemens 3YZ1210 Series Connector for Use with SIRIUS
- RS Stock No.:
- 161-822
- Mfr. Part No.:
- 3ZY1210-2AA00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5.00
(exc. VAT)
€6.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.00 |
*price indicative
- RS Stock No.:
- 161-822
- Mfr. Part No.:
- 3ZY1210-2AA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connector | |
| Accessory Type | Device Connector | |
| Series | 3YZ1210 | |
| For Use With | SIRIUS | |
| Standards/Approvals | RINA, WEEE, UKCA, RoHS, RMRS, REACH, EAC, DNV, cULus, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connector | ||
Accessory Type Device Connector | ||
Series 3YZ1210 | ||
For Use With SIRIUS | ||
Standards/Approvals RINA, WEEE, UKCA, RoHS, RMRS, REACH, EAC, DNV, cULus, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
Siemens 3YZ1210 Series Connector, Device Connector Type - 3ZY1210-2AA00
This connector provides an Interface accessory designed for use with SIRIUS equipment in industrial settings. It serves as a device-level connection component compatible with modular control and automation assemblies, offering conformity with multiple international standards for deployment across regulated installations.
Features and Benefits:
• Certified under CE and RoHS approvals enabling regulated installation
• cULus certification permitting integration into North American-compliant panels
• Multiple marine and regional approvals supporting diverse regulatory needs
• cULus certification permitting integration into North American-compliant panels
• Multiple marine and regional approvals supporting diverse regulatory needs
Applications
• Used with SIRIUS modules in industrial control cabinets
• Suitable for installations requiring international conformity
• Used for connections in shipboard and offshore systems
• Suitable for installations requiring international conformity
• Used for connections in shipboard and offshore systems
Which certifications cover hazardous-area deployment?
It has no hazardous-area certification and is intended for non-explosive environments.
Does it comply with environmental and materials regulations?
It meets REACH and WEEE requirements and holds UKCA and EAC approvals.
Related links
- Siemens Adapter for Screw Fixing 3RA6940 Series Adapter for Use with SIRIUS
- Siemens Current Measuring Module SIRIUS Series Connection Module for Use with SIRIUS
- Siemens Interface Cover 3UF79 Series Cover for Use with SIRIUS
- Siemens Main Circuit Terminal 3RA6 Series Main Circuit Terminal for Use with SIRIUS
- Siemens Memory Module 3UF79 Series Memory Card for Use with SIRIUS
- Siemens SENTRON Cover for use with SIRIUS
- Siemens Fan SIRIUS Series Fan for Use with SIRIUS 3RW402
- Siemens 3UF7 Series Plug for Use with SIRIUS ACT Pushbuttons
