Siemens 3UF7 Series Plug for Use with SIRIUS ACT Pushbuttons
- RS Stock No.:
- 271-9549
- Mfr. Part No.:
- 3UF79100AA000
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€73.92
(exc. VAT)
€90.92
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.92 |
*price indicative
- RS Stock No.:
- 271-9549
- Mfr. Part No.:
- 3UF79100AA000
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Plug | |
| Product Type | Plug | |
| Series | 3UF7 | |
| For Use With | SIRIUS ACT Pushbuttons | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Plug | ||
Product Type Plug | ||
Series 3UF7 | ||
For Use With SIRIUS ACT Pushbuttons | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Siemens 3UF7 Series Plug, CE Approval, For Use With SIRIUS ACT Pushbuttons - 3UF79100AA000
This plug assigns PROFIBUS or Modbus RTU addresses to SIMOCODE pro devices without requiring a PC or programming unit. It is designed as an accessory for SIRIUS ACT pushbuttons and supports deployment in industrial control panels where quick, on-site address configuration is needed. The unit operates across a broad temperature range, enabling storage, transport and in-service use in varied environments.
Features & Benefits
• Withstands storage and transport from -40°C to +80°C for logistics flexibility
• Enables address setting without PC or PG to save commissioning time
• Compatible with SIRIUS ACT control components for seamless integration
• Enables address setting without PC or PG to save commissioning time
• Compatible with SIRIUS ACT control components for seamless integration
**Applications**
• Suitable for setting fieldbus addresses during commissioning
• Ideal for retrofitting control stations without a PC
• Used with SIRIUS ACT pushbutton accessory installations
• Can be used for maintenance tasks in production line control cabinets
• Ideal for retrofitting control stations without a PC
• Used with SIRIUS ACT pushbutton accessory installations
• Can be used for maintenance tasks in production line control cabinets
What environmental limits should be considered during installation?
Install within the operational temperature band of -25°C to +60°C and avoid exposing to temperatures outside the storage/transport range of -40°C to +80°C.
Will I need additional tools or software to assign addresses?
No external PC or programming device is required
addressing is performed directly using the plug.
Which control elements is this intended to work alongside?
It is intended for use with SIRIUS ACT pushbutton control components within industrial control systems.
Related links
- Siemens Emergency Stop Plate for Use with SIRIUS ACT Pushbuttons
- Siemens Emergency Stop Plate for Use with SIRIUS ACT Pushbuttons, Pre-printed "Stop
- Siemens Legend Plate for Use with SIRIUS ACT Pushbuttons, Pre-printed "Stop
- Siemens 3UF7 Series Adapter for Use with 3UF5 / 3UF7
- Siemens Adapter for use with Signalling Devices with SIRIUS ACT Series Flange 3SU1950-0KJ80-0AA0
- Siemens Connection Plug for use with SIRIUS 3RV29
- Siemens 3YZ1210 Series Connector for Use with SIRIUS
- Siemens Current Measuring Module SIRIUS Series Connection Module for Use with SIRIUS
