Siemens S7-1500 Series Analogue Input Module for Use with Cell
- RS Stock No.:
- 217-739
- Mfr. Part No.:
- 6ES7531-7LK00-0AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,528.33
(exc. VAT)
€1,879.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,528.33 |
*price indicative
- RS Stock No.:
- 217-739
- Mfr. Part No.:
- 6ES7531-7LK00-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Analogue Input Module | |
| Accessory Type | Input Module | |
| Series | S7-1500 | |
| For Use With | Cell | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, UKCA, RoHS Directive, REACh Regulation, RCM, KRWEEE, IECEX, DNV, CE, ATEX | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Analogue Input Module | ||
Accessory Type Input Module | ||
Series S7-1500 | ||
For Use With Cell | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, UKCA, RoHS Directive, REACh Regulation, RCM, KRWEEE, IECEX, DNV, CE, ATEX | ||
- COO (Country of Origin):
- DE
Siemens S7-1500 Series Analogue Input Module, For cell voltage measurement - 6ES7531-7LK00-0AB0
This analogue input module is an accessory designed to capture analogue signals for integration into control systems within industrial settings. It functions as an input interface compatible with PLC environments, intended for use with cell-level equipment. The unit conforms to multiple regional and international approvals, facilitating deployment across diverse regulatory frameworks.
Features and Benefits:
• UL and CE approvals support broad market acceptance
• ATEX and IECEx conformity enables hazardous-area deployment
• RoHS and REACH compliance minimise hazardous substances
• DNV endorsement aids maritime and offshore applications
• RCM and KRWEEE markings address regional electronic requirements
• ATEX and IECEx conformity enables hazardous-area deployment
• RoHS and REACH compliance minimise hazardous substances
• DNV endorsement aids maritime and offshore applications
• RCM and KRWEEE markings address regional electronic requirements
Applications
• Suitable for connecting analogue sensors to PLCs
• Ideal for cell integration in automated production lines
• Used with control cabinets in offshore installations
• Can be used for regulatory-compliant industrial automation
• Suitable for projects requiring regional electrical approvals
• Ideal for cell integration in automated production lines
• Used with control cabinets in offshore installations
• Can be used for regulatory-compliant industrial automation
• Suitable for projects requiring regional electrical approvals
Which safety and environmental standards does it meet?
It meets a range of international standards including UL, CE, ATEX, IECEx, RoHS, REACH, RCM, KRWEEE and DNV to satisfy varied regional and industry-specific requirements.
Is this unit intended for hazardous-area installations?
Yes, it has certifications that permit use in potentially explosive atmospheres where ATEX and IECEx approvals are required.
Can it be deployed in maritime or offshore systems?
DNV approval indicates suitability for maritime and offshore environments where such classification is mandated.
How does it support integration at cell level?
It serves as an input module compatible with cell integration workflows, enabling analogue signal acquisition for downstream PLC processing.
Related links
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 Series PLC CPU Digital 18 Outputs Analogue Output
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Output Module
- Siemens SIMATIC S7-1500 Series I/O Module Analogue Input
- Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC
- Siemens SIMATIC S7-1500 Series Power Supply, 25W for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with S7-1500
