Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with S7-1500

Subtotal (1 unit)*

€2,081.00

(exc. VAT)

€2,559.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,081.00

*price indicative

RS Stock No.:
243-3959
Mfr. Part No.:
6AG1531-7NF00-7AB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Analogue Input Module

Accessory Type

Analogue Input Module

Series

SIMATIC S7-1500 ET 200

For Use With

S7-1500

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens Analogue Input Module, 8 Analogue Inputs, 50mA Current Consumption - SIPLUS Series - 6AG1531-7NF00-7AB0


Choose this analogue input module from Siemens to unearth faults and track down errors in your industrial automation setup. Its eight analogue channels measure current and voltage to keep track of the power flowing through your equipment. LED indicators are on hand to signal the unit's operating status and alert you to issues as they pop up, so no time's wasted in fixing them. Inbuilt reverse polarity protection stops electrical damage in its tracks. For resistance to corrosion and contaminants, this unit is treated with a special conformal coating. You'll find a module like this one used in process control and sensing applications.

Features & Benefits


• Compact dimensions of 147 (H) x 35 (W) x 129mm (D) for installation in tight spaces

• Safe for use at temperatures between -40°C and +70°C in a horizontal installation and between -40°C and +40°C in a vertical installation, so it stands up to harsh conditions

• Low power loss of only 1.9W for energy efficiency

• Light weight of 280g to put minimal strain on your equipment

What supply voltage does this module need?


It has a supply voltage of 24V DC, so it's a sure bet for low-power systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy