Helmholz GmbH & Co. KG 972-0RB Series Bus Connector for Use with Fieldbus Application
- RS Stock No.:
- 228-226
- Mfr. Part No.:
- 700-972-0RB12
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€259.63
(exc. VAT)
€319.34
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 04 November 2026
- Plus 6 unit(s) shipping from 11 November 2026
- Plus 9 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.63 |
*price indicative
- RS Stock No.:
- 228-226
- Mfr. Part No.:
- 700-972-0RB12
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Accessory Type | Connector | |
| Product Type | Bus Connector | |
| Series | 972-0RB | |
| For Use With | Fieldbus Application | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CE | |
| Communication Protocol | Profibus | |
| Supply Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Accessory Type Connector | ||
Product Type Bus Connector | ||
Series 972-0RB | ||
For Use With Fieldbus Application | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CE | ||
Communication Protocol Profibus | ||
Supply Voltage 5V | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG PROFIBUS compact repeater revolutionises the way you manage your PROFIBUS networks, offering a space-efficient alternative to traditional repeaters. Designed for seamless integration, this device facilitates bus extensions and spur lines without the need for additional cabinet space. Its compact design allows direct plug in to any existing PROFIBUS connector, drastically simplifying installations and expansions. Tailored for both PROFIBUS and MPI networks, it enhances participant connectivity while ensuring the integrity of data transmission. With no external power supply needed, the PROFIBUS compact repeater draws power directly from the PROFIBUS terminal, making it an ideal solution for modern automation needs.
Extends bus lines up to 1 km
Integrated status LEDs for monitoring
Increases network participant connections
Regenerates signals for data integrity
Supports high speed transmission rates
Related links
- Helmholz GmbH & Co. KG 972-0CA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0BB Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-7BA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0BA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-7BB Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-4AA Series Bus Connector for Use with PROFIBUS Connectors
- Helmholz GmbH & Co. KG 972-6AA Series Bus Connector for Use with PROFIBUS Connectors
- Helmholz GmbH & Co. KG 972-2AA Series Bus Connector for Use with PROFIBUS Connectors
