Helmholz GmbH & Co. KG 972-6AA Series Bus Connector for Use with PROFIBUS Connectors
- RS Stock No.:
- 228-234
- Mfr. Part No.:
- 700-972-6AA02
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€897.97
(exc. VAT)
€1,104.50
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 09 December 2026
- Plus 1 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €897.97 |
*price indicative
- RS Stock No.:
- 228-234
- Mfr. Part No.:
- 700-972-6AA02
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Bus Connector | |
| Accessory Type | Profibus Module | |
| Series | 972-6AA | |
| For Use With | PROFIBUS Connectors | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CE | |
| Communication Protocol | Profibus | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Bus Connector | ||
Accessory Type Profibus Module | ||
Series 972-6AA | ||
For Use With PROFIBUS Connectors | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CE | ||
Communication Protocol Profibus | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Repeater is a 6 way FLEXtra multiRepeater which is an advanced solution designed for seamless integration into PROFIBUS networks. Built for versatility and efficiency, this device allows for the expansion of network segments while maintaining robust signal quality. Featuring independent segments and intelligent electrical isolation, it ensures optimal performance with minimal interference. This multiRepeater also supports MPI networks, making it an ideal choice for diverse applications. Its thoughtful design includes status LEDs for real time monitoring, while a compact form factor allows for easy DIN rail mounting, making installation straightforward for any professional. With data rates ranging from 9.6 kbps to 12 Mbps and automatic detection capabilities.
Effortlessly expands your PROFIBUS network
Provides electrical isolation between segments
Status LEDs for easy troubleshooting
Supports various data rates for flexibility
Compatible with MPI networks
DIN rail mount for tidy installation
DIP switch for disabling segments
Ensures reliable communication across segments
Related links
- Helmholz GmbH & Co. KG 972-4AA Series Bus Connector for Use with PROFIBUS Connectors
- Helmholz GmbH & Co. KG 972-2XA Series Bus Connector for Use with PROFIBUS Connectors
- Helmholz GmbH & Co. KG 972-2AA Series Bus Connector for Use with PROFIBUS Connectors
- Helmholz GmbH & Co. KG 972-1AA Series Bus Connector for Use with PROFIBUS Components (Compact RepeaterPROFIBUS
- Helmholz GmbH & Co. KG 972-1XA Series Bus Connector for Use with Active PROFIBUS components (Compact
- Helmholz GmbH & Co. KG 972-0CA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0BB Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-7BA Series Bus Connector for Use with Fieldbus Application
