Eaton SPX Series Cable for Use with Variable Frequency Drive and PC
- RS Stock No.:
- 243-194
- Mfr. Part No.:
- 129001 SVDRIVECABLE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€32.81
(exc. VAT)
€40.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.81 |
*price indicative
- RS Stock No.:
- 243-194
- Mfr. Part No.:
- 129001 SVDRIVECABLE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | SPX | |
| For Use With | Variable Frequency Drive and PC | |
| Hazardous Area Certification | UL, cUL | |
| Standards/Approvals | UL, IEC/EN61800-5, IEC/EN61800-3, CSA-C22.2 No. 14, CE, UL 508C | |
| Communication Protocol | RS232 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series SPX | ||
For Use With Variable Frequency Drive and PC | ||
Hazardous Area Certification UL, cUL | ||
Standards/Approvals UL, IEC/EN61800-5, IEC/EN61800-3, CSA-C22.2 No. 14, CE, UL 508C | ||
Communication Protocol RS232 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Eaton high-performance 1.5m PC connection cable designed specifically for soft starters in the S8x1+ series. This cable utilises an RS232 interface, providing seamless communication between variable frequency drives and PCs, ensuring reliable operation and control. Crafted for durability and precision, the cable meets rigorous industry standards, making it an essential accessory for professionals looking to enhance their automation systems. The thoughtful design facilitates easy installation and optimal connectivity, thus streamlining the integration process in various applications. With its compact dimensions and lightweight construction, this cable is not only effective but also convenient for both field and workshop use, ensuring that you experience efficiency without compromise.
Facilitates direct communication between soft starters and PCs
Constructed with high-quality materials for long-lasting performance
Complies with international standards for safety and reliability
Lightweight design enhances portability and ease of use
Ideal choice for both industrial and commercial applications
Related links
- Eaton SPX Adapter for use with Eaton Variable Frequency Drive SPX
- Eaton Variable Speed Drive 3 Phase, SPX Series 690V 502 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 520 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 820 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 590 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 460 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 730 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 920 A
