Allen Bradley E300 Series Connector for Use with PLC

Subtotal (1 unit)*

€16.87

(exc. VAT)

€20.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.87

*price indicative

RS Stock No.:
250-326
Mfr. Part No.:
193-NCIO-22A-CNT
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Connector

Product Type

Connector

Series

E300

For Use With

PLC

Hazardous Area Certification

CCC

Standards/Approvals

UL, RoHS, CE

Communication Protocol

Ethernet

COO (Country of Origin):
DE
The Allen Bradley E300 Overload Relays replacement connectors for 240V AC 2 to 2 Control Modules.

Current 120 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy