Allen Bradley E300 Series Connector for Use with PLC
- RS Stock No.:
- 250-327
- Mfr. Part No.:
- 193-NCIO-22D-CNT
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€16.87
(exc. VAT)
€20.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.87 |
*price indicative
- RS Stock No.:
- 250-327
- Mfr. Part No.:
- 193-NCIO-22D-CNT
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| Series | E300 | |
| For Use With | PLC | |
| Hazardous Area Certification | CCC | |
| Standards/Approvals | CE, UL, RoHS | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Connector | ||
Accessory Type Connector | ||
Series E300 | ||
For Use With PLC | ||
Hazardous Area Certification CCC | ||
Standards/Approvals CE, UL, RoHS | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- DE
The Allen Bradley E300 Overload Relays replacement connectors for 2 to 2 Control Modules.
Voltage 24 V DC
Related links
- Allen Bradley E300 Series Connector for Use with PLC
- Allen Bradley E300 Series Connector for Use with 193-EIO-63-24D
- Allen Bradley E300 Series Connector for Use with 193-EIO-43-120
- Allen Bradley E300 Series Connector for Use with 193-EXP-DIO-42-24D
- Allen Bradley E300 Series Connector for Use with 193-ESM-VIG-30A-CT
- Allen Bradley E300 Series Connector for Use with 193-EIOGP-22-120
- Allen Bradley E300 Series Connector for Use with 193-EXP-AIO-31
- Allen Bradley E300 Series Connector for Use with 193-EIOGP-42-24D
