Allen Bradley E300 Series Connector for Use with 193-EXP-PS-DC
- RS Stock No.:
- 250-339
- Mfr. Part No.:
- 193-NCXP-PS-CNT
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€18.85
(exc. VAT)
€23.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.85 |
*price indicative
- RS Stock No.:
- 250-339
- Mfr. Part No.:
- 193-NCXP-PS-CNT
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Connector | |
| Accessory Type | Power Supply Connector | |
| Series | E300 | |
| For Use With | 193-EXP-PS-DC | |
| Standards/Approvals | UL, RoHS, CE | |
| Hazardous Area Certification | CCC | |
| Communication Protocol | Ethernet | |
| Supply Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Connector | ||
Accessory Type Power Supply Connector | ||
Series E300 | ||
For Use With 193-EXP-PS-DC | ||
Standards/Approvals UL, RoHS, CE | ||
Hazardous Area Certification CCC | ||
Communication Protocol Ethernet | ||
Supply Voltage 240V ac | ||
- COO (Country of Origin):
- US
The Allen Bradley E300 Overload Relays replacement connectors and 20cm Cable for Power Supply Modules.
China CCC certified
Related links
- Allen Bradley E300 Series Connector for Use with 193-EXP-DIO-42-24D
- Allen Bradley E300 Series Connector for Use with 193-EXP-AIO-31
- Allen Bradley E300 Series Connector for Use with 193-ESM-VIG-30A-CT
- Allen Bradley E300 Series Connector for Use with PLC
- Allen Bradley E300 Series Connector for Use with 193-EIO-43-120
- Allen Bradley E300 Series Connector for Use with 193-EIOGP-22-120
- Allen Bradley E300 Series Connector for Use with 193-EIO-63-24D
- Allen Bradley E300 Series Connector for Use with 193-EIOGP-42-24D
