TECO Westinghouse JN5 Series Cable for Use with Programmable Logic Relay
- RS Stock No.:
- 286-401
- Mfr. Part No.:
- JN5-CM-USB
- Manufacturer:
- TECO Westinghouse
Subtotal (1 unit)*
€59.75
(exc. VAT)
€73.49
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 26 January 2027
- Plus 4 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.75 |
*price indicative
- RS Stock No.:
- 286-401
- Mfr. Part No.:
- JN5-CM-USB
- Manufacturer:
- TECO Westinghouse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TECO Westinghouse | |
| Product Type | Cable | |
| Accessory Type | Programming Cable | |
| Series | JN5 | |
| For Use With | Programmable Logic Relay | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TECO Westinghouse | ||
Product Type Cable | ||
Accessory Type Programming Cable | ||
Series JN5 | ||
For Use With Programmable Logic Relay | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TECO Westinghouse Connection Cable features RJ45 to USB connectors at each end. It uses the TECO exclusive PC-software line.
1.8 m length
Related links
- TECO Westinghouse PLC Expansion Module for use with Programmable Logic Relay
- TECO Westinghouse Temperature Module PT100 Current/Voltage for use with Programmable Logic Relay
- TECO Westinghouse SG2 Series Cable for Use with Programmable Logic Relay
- TECO Westinghouse Analogue Input Module Analogue Current/Voltage for use with Programmable Logic Relay
- TECO Westinghouse Analogue Output Module Current/Voltage for use with Programmable Logic Relay
- TECO Westinghouse PLC Expansion Module Current/Voltage for use with Programmable Logic Relay
- TECO Westinghouse SG2 Series Logic Module Analogue Input, Relay Output
- TECO Westinghouse SG2 Series Logic Module Relay Output
