TECO Westinghouse SG2 Series Cable for Use with Programmable Logic Relay
- RS Stock No.:
- 286-420
- Mfr. Part No.:
- JPSG2-ULINK
- Manufacturer:
- TECO Westinghouse
Subtotal (1 unit)*
€65.71
(exc. VAT)
€80.82
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.71 |
*price indicative
- RS Stock No.:
- 286-420
- Mfr. Part No.:
- JPSG2-ULINK
- Manufacturer:
- TECO Westinghouse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TECO Westinghouse | |
| Accessory Type | Programming Cable | |
| Product Type | Cable | |
| Series | SG2 | |
| For Use With | Programmable Logic Relay | |
| Standards/Approvals | EN 55011 Class B, ISO 14001, CE, TUV, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand TECO Westinghouse | ||
Accessory Type Programming Cable | ||
Product Type Cable | ||
Series SG2 | ||
For Use With Programmable Logic Relay | ||
Standards/Approvals EN 55011 Class B, ISO 14001, CE, TUV, UL, RoHS | ||
- COO (Country of Origin):
- CN
The TECO Westinghouse Programmable Logic Relay comes with analog inputs which can expand to 8 points in which 4 points are 12 bits voltage or current inputs. The temperature input can be expanded to 4 points. It features a built in LCD display which supports languages like English, French, Spanish etc. It operates between -20°C to 55°C.
IP20 rating
Direct or Din rail installation
Built in RTC will be operational after 240 hours after power off
Related links
- TECO Westinghouse SG2 Series Logic Module Analogue Input, Relay Output
- TECO Westinghouse SG2 Series Logic Module Analogue Input, Relay Output
- TECO Westinghouse SG2 Series Logic Module Relay Output
- TECO Westinghouse Temperature Module PT100 Current/Voltage for use with Programmable Logic Relay
- TECO Westinghouse Analogue Output Module Current/Voltage for use with Programmable Logic Relay
- TECO Westinghouse Analogue Input Module Analogue Current/Voltage for use with Programmable Logic Relay
- TECO Westinghouse PLC Expansion Module Current/Voltage for use with Programmable Logic Relay
- TECO Westinghouse PLC Expansion Module for use with Programmable Logic Relay
