TECO Westinghouse Temperature Module PT100 Current/Voltage for use with Programmable Logic Relay

Subtotal (1 unit)*

€120.96

(exc. VAT)

€148.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€120.96

*price indicative

RS Stock No.:
286-411
Mfr. Part No.:
JPSG2-4PT
Manufacturer:
TECO Westinghouse
Find similar products by selecting one or more attributes.
Select all

Brand

TECO Westinghouse

Product Type

Temperature Module

Input Type

PT100

Number of Inputs

4

Output Type

Current/Voltage

Number of Outputs

2

For Use With

Programmable Logic Relay

Standards/Approvals

RoHS, CE, ISO 14001, UL, cUL

COO (Country of Origin):
CN
The TECO Westinghouse Programmable Logic Relay comes with analog inputs which can expand to 8 points in which 4 points are 12 bits voltage or current inputs. The temperature input can be expanded to 4 points. It features a built in LCD display which supports languages like English, French, Spanish etc. It operates between -20°C to 55°C.

IP20 rating

Direct or Din rail installation

Built in RTC will be operational after 240 hours after power off

Related links