Banner S15C Series Converter for Use with Integral M12
- RS Stock No.:
- 293-618
- Mfr. Part No.:
- S15C-BB-MTGQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€132.96
(exc. VAT)
€163.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.96 |
*price indicative
- RS Stock No.:
- 293-618
- Mfr. Part No.:
- S15C-BB-MTGQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Converter | |
| Product Type | Converter | |
| Series | S15C | |
| For Use With | Integral M12 | |
| IP Rating | IP65, IP67, IP68 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UKCA, UL | |
| Communication Protocol | Modbus | |
| Supply Voltage | 18V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Converter | ||
Product Type Converter | ||
Series S15C | ||
For Use With Integral M12 | ||
IP Rating IP65, IP67, IP68 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UKCA, UL | ||
Communication Protocol Modbus | ||
Supply Voltage 18V dc, 30V dc | ||
- COO (Country of Origin):
- US
The Banner Bus to Modbus T-GAGE Converter is an innovative solution designed to seamlessly convert T-GAGE temperature data into Modbus registers. This user-friendly converter enables quick integration with the RS-485 Modbus network, ensuring reliable data transmission from T-GAGE M18T Series infrared temperature sensors. Built with a rugged, over-moulded design that adheres to IP65, IP67, and IP68 standards, it guarantees durability and versatility, making it suitable for harsh environments.
User friendly software aids in straightforward conversion and settings management
LED indicators provide visual confirmation of power and communication status
Robust overcurrent protection enhances operational safety and device longevity
Related links
- Banner S15C Series Converter for Use with Integral M12
- Banner S15C Series Converter for Use with M12 QD
- Banner S15C Series Converter for Use with Sensor
- Banner S15C Series Converter for Use with IO-Link master
- Banner S15C Series Converter for Use with S15C-CT
- Banner S15C Series Converter for Use with MQDEC
- Banner S15C Series Converter for Use with Input Device
- Banner S15C Series Converter for Use with Sensors
