Banner S15C Series Converter for Use with Integral M12

Subtotal (1 unit)*

€132.96

(exc. VAT)

€163.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€132.96

*price indicative

RS Stock No.:
293-626
Mfr. Part No.:
S15C-I-MQ
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Converter

Accessory Type

Converter

Series

S15C

For Use With

Integral M12

IP Rating

IP65, IP67, IP68

Hazardous Area Certification

No

Standards/Approvals

CE, UKCA, UL

Communication Protocol

Modbus

Supply Voltage

10V dc, 30V dc

COO (Country of Origin):
US
The Banner Analog Current to Modbus Converter is a robust solution designed to seamlessly bridge the gap between analog sensors and Modbus communication protocols. Ideal for various industrial applications, this converter facilitates the easy transfer of current signals (4 mA to 20 mA) into digital data that can be interpreted by Modbus systems. With its over-moulded design offering IP65, IP67, and IP68 ratings, this product ensures durability in harsh environments.

Robust housing constructed for long lasting performance in challenging conditions

Modbus compatibility enables integration into existing digital communication systems

Clear LED indicators provide real time status for both power and communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy