Schneider Electric Modicon X80 Series Power Supply Unit for Use with BMX Series
- RS Stock No.:
- 446-848
- Mfr. Part No.:
- BMXCPS3522
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,519.43
(exc. VAT)
€1,868.90
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,519.43 |
*price indicative
- RS Stock No.:
- 446-848
- Mfr. Part No.:
- BMXCPS3522
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Supply Unit | |
| Accessory Type | Power Supply | |
| Series | Modicon X80 | |
| For Use With | BMX Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | 2014/30/EU - Electromagnetic Compatibility, 2014/35/EU - Low Voltage Directive, IEC 60721-3-3 | |
| Supply Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Supply Unit | ||
Accessory Type Power Supply | ||
Series Modicon X80 | ||
For Use With BMX Series | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals 2014/30/EU - Electromagnetic Compatibility, 2014/35/EU - Low Voltage Directive, IEC 60721-3-3 | ||
Supply Voltage 125V | ||
- COO (Country of Origin):
- ID
The Schneider Electric Redundant power supply module offer of common input/output for Modicon M340 and Modicon M580. This power module provide the power supply for Modicon X80 rack and the modules installed on it.
Reduced time to profit
Cybersecure operation risk management
Productivity improvement for process efficiency
Good environmental performance
Reliability and robustness
Related links
- Schneider Electric Modicon X80 Series Power Supply, 31.2W for Use with Modicon X80
- Schneider Electric Modicon X80 Series Ethernet Module for Use with BMX Series
- Schneider Electric Modicon X80 Series Repeater for Use with BMX Series
- Schneider Electric Modicon X80 Series Input Module for Use with BMX Series
- Schneider Electric Modicon X80 Series Power Module for Use with X80
- Schneider Electric Modicon X80 Series PLC Power Supply for Use with Modicon M340
- Schneider Electric Modicon X80 Series PLC Power Supply for Use with M340 Power Supply Module
- Schneider Electric Modicon X80 Series Connection Kit for Use with M340 Power Supply Module
