Schneider Electric Modicon X80 Series Input Module for Use with BMX Series
- RS Stock No.:
- 446-849
- Mfr. Part No.:
- BMXDDI6402KH
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,036.25
(exc. VAT)
€1,274.59
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,036.25 |
*price indicative
- RS Stock No.:
- 446-849
- Mfr. Part No.:
- BMXDDI6402KH
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Input Module | |
| Accessory Type | Discrete Input Module | |
| Series | Modicon X80 | |
| For Use With | BMX Series | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Input Module | ||
Accessory Type Discrete Input Module | ||
Series Modicon X80 | ||
For Use With BMX Series | ||
IP Rating IP20 | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- FR
The Schneider Electric Discrete input module X80 features 32 inputs designed for 48 V DC positive voltage. It provides efficient and reliable digital signal acquisition for industrial automation systems. Ideal for applications requiring high-density discrete input monitoring.
IP20 protection rated
The input impedance is 40000 ohm
Related links
- Schneider Electric Modicon X80 Series Ethernet Module for Use with BMX Series
- Schneider Electric Modicon X80 Series Repeater for Use with BMX Series
- Schneider Electric Modicon X80 Series Power Supply Unit for Use with BMX Series
- Schneider Electric Modicon X80 Series Analogue Input Module for Use with X80
- Schneider Electric Modicon X80 Series Analogue Input Module for Use with PAC
- Schneider Electric Modicon X80 Series Discrete Input Module for Use with Modicon X80
- Schneider Electric Modicon X80 Series Discrete Input Module for Use with X80
- Schneider Electric Modicon X80 Series Module
