TE Connectivity 5-161 Series Connector for Use with PLC
- RS Stock No.:
- 478-219
- Distrelec Article No.:
- 304-65-244
- Mfr. Part No.:
- 5-1612163-3
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (80 units, in packs of 80)*
€173.29
(exc. VAT)
€213.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €173.29 | €2.166 |
*price indicative
- RS Stock No.:
- 478-219
- Distrelec Article No.:
- 304-65-244
- Mfr. Part No.:
- 5-1612163-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connection System | |
| Product Type | Connector | |
| Series | 5-161 | |
| For Use With | PLC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connection System | ||
Product Type Connector | ||
Series 5-161 | ||
For Use With PLC | ||
Hazardous Area Certification No | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCI Express connector is designed for high-speed data transfer and reliability in demanding applications. It features an 8X configuration, optimising connectivity in environments where performance is critical. With precision engineering, this connector supports robust electrical performance while ensuring durability. Its advanced design allows it to withstand high operational temperatures, making it suitable for a wide range of industrial applications. Ideal for building efficient and high-performance systems, this connector is a definitive choice for those looking to enhance their electronic systems with dependable connectivity.
Offers superior data integrity and reduced signal interference
Engineered for wave solder capabilities, enhancing manufacturing efficiency
Built to operate effectively at temperatures up to 265°C
Compliant with stringent EU RoHS and ELV directives, ensuring environmental safety
Constructed with high-quality materials ensuring longevity and reliability
Designed to meet the needs of high-speed computing applications
Related links
- TE Connectivity 5-227 Series Cable Male BNC, Straight Body
- TE Connectivity, 5-1437 Series Strain Relief For Use With Connectors
- TE Connectivity, 5-2287 Polyamide Fibreglass Male 1 Way Connector Assembly for use with Automotive Connectors
- TE Connectivity 5-1814 Series Rear Male F Connector Straight Body Crimp
- TE Connectivity 5-174 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1.5 mm Pitch 2 Row Straight
- TE Connectivity 5-517 Series Vertical Board PCB Socket 4 Row, 0.8 mm Pitch Surface Mount
- TE Connectivity 5-5175472 Series Board PCB Header 0.5 mm Pitch, Shrouded
