TE Connectivity 5-174 Series Vertical Board PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 469-666
- Distrelec Article No.:
- 304-54-186
- Mfr. Part No.:
- 5-1747072-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 900 units)*
€567.30
(exc. VAT)
€697.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €567.30 | €0.63 |
*price indicative
- RS Stock No.:
- 469-666
- Distrelec Article No.:
- 304-54-186
- Mfr. Part No.:
- 5-1747072-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 5-174 | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Housing Material | Nylon | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 16.8mm | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 5-174 | ||
Current 3A | ||
Pitch 2.5mm | ||
Housing Material Nylon | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 16.8mm | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for vertical mounting and is designed for wire-to-board applications, featuring three positions. Crafted with durability in mind, this connector is fully shrouded to ensure secure connections while its gold plating guarantees optimal conductivity. The compact design with a centreline of 2.5 mm enhances versatility, making it suitable for various circuit applications. With an operating temperature range from -30°C to 105°C, this connector is built to withstand diverse environmental conditions, ensuring reliability in demanding settings. Its high-quality nylon housing, alongside nickel underplating, further elevates this product's longevity and performance.
Designed for secure wire-to-board connections in a compact form
Fully shrouded design enhances connection security
Offers excellent conductivity with gold plating for reliable performance
Built to withstand a broad temperature range for versatile applications
Features nickel underplating to enhance durability and corrosion resistance
Offers a simple through-hole soldering method for easy installation
Meets industry compliance standards for added peace of mind
Related links
- TE Connectivity 5-2299683 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2-8749 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity MIS Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity HPI Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
