Phoenix Contact SPP-R-4 Series Monitoring Module for Use with 4 Position Surge Arresters and Base Elements from the

Subtotal (1 unit)*

€48.95

(exc. VAT)

€60.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.95

*price indicative

RS Stock No.:
488-282
Mfr. Part No.:
1466701
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Signal Module

Product Type

Monitoring Module

Series

SPP-R-4

For Use With

4 Position Surge Arresters and Base Elements from the Valvetrab Spp Product Family

IP Rating

IP20

Standards/Approvals

CCA Approval ID:NTR NL-8052, cULus Recognised Approval ID:E330181, EN 60947-5-1, EN 61643-11, IEC 61643-11, IECEE CB Scheme Approval ID:NL-109184, KEMA-KEUR Approval ID:71-138153 REV.2

Hazardous Area Certification

No

Supply Voltage

250V ac, 5V ac

COO (Country of Origin):
DE
The Phoenix Contact Remote signalling module offers an innovative solution for enhanced protection and monitoring of surge arresters, specifically designed for 4-position configurations within the VALVETRAB SPP product family. With a comprehensive range of connection options, this module promotes easy installation while ensuring operational reliability in diverse environments. It combines sophisticated design with robust features that support various communication requirements. The durable construction ensures that it can withstand harsh conditions, making it a reliable choice for demanding industrial applications.

Enhanced safety measures to prevent electrical incidents

Utilises advanced materials to provide excellent insulation and durability

Supports a wide range of operating voltages for versatile application

Complies with international standards for assured quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy