Phoenix Contact SPP-R-2 Series Monitoring Module for Use with 2 Position SPDs and Base Elements from the Valvetrab Spp
- RS Stock No.:
- 494-732
- Mfr. Part No.:
- 1466699
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€27.96
(exc. VAT)
€34.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.96 |
*price indicative
- RS Stock No.:
- 494-732
- Mfr. Part No.:
- 1466699
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Monitoring Module | |
| Accessory Type | Signal Module | |
| Series | SPP-R-2 | |
| For Use With | 2 Position SPDs and Base Elements from the Valvetrab Spp Product Family | |
| IP Rating | IP20 | |
| Standards/Approvals | CCA Approval ID:NTR NL-8052, EN 60947-5-1, EN 61643-11, IEC 61643-11, IECEE CB Scheme Approval ID:NL-109184, KEMA-KEUR Approval ID:71-138153 REV.2 | |
| Hazardous Area Certification | No | |
| Supply Voltage | 250V ac, 5V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Monitoring Module | ||
Accessory Type Signal Module | ||
Series SPP-R-2 | ||
For Use With 2 Position SPDs and Base Elements from the Valvetrab Spp Product Family | ||
IP Rating IP20 | ||
Standards/Approvals CCA Approval ID:NTR NL-8052, EN 60947-5-1, EN 61643-11, IEC 61643-11, IECEE CB Scheme Approval ID:NL-109184, KEMA-KEUR Approval ID:71-138153 REV.2 | ||
Hazardous Area Certification No | ||
Supply Voltage 250V ac, 5V ac | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Remote signaling module is a versatile addition to the VALVETRAB SPP product family, designed for effective integration with two-position surge protective devices. Crafted with a focus on safety and reliability, this module features double insulation and optimised design to ensure durability in demanding environments. It supports wide operational voltages, facilitating its use across various industrial applications. The module's compact dimensions and straightforward installation process make it an excellent choice for those seeking efficient solutions in energy management and protection systems.
Includes double/reinforced insulation between circuits for added safety
Resistant to extreme temperatures, suitable for various operational conditions
Compact size enhances space utilisation in control cabinets
Backed by comprehensive standards compliance for peace of mind
Related links
- Phoenix Contact SPP-R-4 Series Monitoring Module for Use with 4 Position Surge Arresters and Base Elements from the
- Phoenix Contact SPP-R-3 Series Monitoring Module for Use with 3 Position Surge Arresters and Base Elements from the
- Phoenix Contact VALVETRAB SPP Series Signalling Module for Use with Surge Protection Devices
- Siemens RMS705B Series Monitoring Module
- Motrona DZ Series Monitoring Module Analogue Output EN IEC 63000
- ABB GH Series Monitoring Module for Use with EIB/KNX Bus Systems
- ABB 2CDG Series Monitoring Module for Use with KNX Systems
- ABB QA/S3.64.1 Series Monitoring Module for Use with M-Bus System
