Phoenix Contact AXL Series PLC I/O Module for Use with Axioline P Modular I/O System
- RS Stock No.:
- 493-311
- Mfr. Part No.:
- 1215392
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,003.50
(exc. VAT)
€1,234.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,003.50 |
*price indicative
- RS Stock No.:
- 493-311
- Mfr. Part No.:
- 1215392
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | PLC I/O Module | |
| Series | AXL | |
| For Use With | Axioline P Modular I/O System | |
| IP Rating | IP20 | |
| Standards/Approvals | D, ATEX, B, C, CCC/China-Ex, Class I, cULus, Division 2, Groups A, IECEx, IIC T4, Protection class III (IEC 61140, EN 61140, VDE 0140-1), T4, UKCA Ex (UKEX), UL, Zone 2 | |
| Hazardous Area Certification | ATEX, Ex | |
| Supply Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type PLC I/O Module | ||
Series AXL | ||
For Use With Axioline P Modular I/O System | ||
IP Rating IP20 | ||
Standards/Approvals D, ATEX, B, C, CCC/China-Ex, Class I, cULus, Division 2, Groups A, IECEx, IIC T4, Protection class III (IEC 61140, EN 61140, VDE 0140-1), T4, UKCA Ex (UKEX), UL, Zone 2 | ||
Hazardous Area Certification ATEX, Ex | ||
Supply Voltage 5V | ||
- COO (Country of Origin):
- US
The Phoenix Contact Advanced analogue input module designed for seamless integration within the Axioline P modular I/O system. Specially engineered to accommodate up to eight HART enabled active analogue input signals, this versatile module excels in monitoring and communicating essential I/O data. Its robust functionality includes comprehensive HART features, making it ideal for diverse industrial applications. With a hot swappable design, it ensures easy maintenance without the need for powering down the system. By utilising the Axioline P local bus for high speed data transmission of 100 Mbps, efficiency and performance are elevated, catering to the needs of modern automation technologies.
Hot swappable design allows for maintenance without system downtime
IP20 protection class ensures reliability in challenging industrial environments
Utilises 100 Mbps transmission speed for efficient data communication
Modular design allows for convenient integration within the Axioline P system
Polarity reversal protection for improved input signal reliability
Related links
- Phoenix Contact AXL SE CNT1 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL SE RTD4 PT100 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE DO16/1 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE AO4 U 0-10 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE IOL4 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE RS485 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE AI4 I 4-20 Series PLC I/O Module for Use with Axioline F Modular I/O System
