Phoenix Contact AXL Series PLC I/O Module for Use with Axioline F
- RS Stock No.:
- 201-5378
- Mfr. Part No.:
- 2702525
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€696.00
(exc. VAT)
€856.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €696.00 |
*price indicative
- RS Stock No.:
- 201-5378
- Mfr. Part No.:
- 2702525
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | PLC I/O Module | |
| Series | AXL | |
| For Use With | Axioline F | |
| IP Rating | IP20 | |
| Standards/Approvals | cULus, UL, cUL | |
| Hazardous Area Certification | No | |
| Supply Voltage | 5V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type PLC I/O Module | ||
Series AXL | ||
For Use With Axioline F | ||
IP Rating IP20 | ||
Standards/Approvals cULus, UL, cUL | ||
Hazardous Area Certification No | ||
Supply Voltage 5V dc | ||
- COO (Country of Origin):
- DE
The Phoenix I/O module designed for use within an axioline F station. It is mainly used to acquire and output analogue voltage and current signals. It has a high long-term stability of the peripheral electronics ensures service free continuous operation. It can work in temperature range from -40 °C to +70 °C
Connection of sensors in 2-wire technology
High long-term stability of measuring inputs
Device rating plate stored
Safe analogue value processing with SAFE AI and other components
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact AXL Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL DO 16/3 Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI16/4 2F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F RTD4 XC 1H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL SE CNT1 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL Series PLC I/O Module for Use with Axioline P Modular I/O System
- Phoenix Contact AXL AO 8 Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL Series PLC I/O Module for Use with IO Module
