Phoenix Contact PLC-RPT-120UC/21/MS Series Relay for Use with PLC
- RS Stock No.:
- 512-258
- Mfr. Part No.:
- 2909669
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€283.25
(exc. VAT)
€348.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €283.25 | €28.325 |
*price indicative
- RS Stock No.:
- 512-258
- Mfr. Part No.:
- 2909669
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Relay Module | |
| Product Type | Relay | |
| Series | PLC-RPT-120UC/21/MS | |
| For Use With | PLC | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60664, UKCA, IEC 60664A, IEC 60255, DIN VDE 0435, DIN VDE 0110, CE | |
| Supply Voltage | 120V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Relay Module | ||
Product Type Relay | ||
Series PLC-RPT-120UC/21/MS | ||
For Use With PLC | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60664, UKCA, IEC 60664A, IEC 60255, DIN VDE 0435, DIN VDE 0110, CE | ||
Supply Voltage 120V ac | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE basic terminal block features a push-in connection and a plug-in miniature relay equipped with a power contact and manual operation. It includes one changeover contact and supports an input voltage of 120 V AC or 110 V DC, providing reliable and efficient switching for industrial control applications.
Slim design
Efficient connection to system cabling using V8 adapter
RT III sealed relay
Safe isolation between coil and contact side
Functional plug-in bridges
Integrated input circuit and interference suppression circuit
Related links
- Phoenix Contact PLC-RPT-120UC/21-21 Series Interface Relay 120V ac Coil, DPDT
- Phoenix Contact PLC-RPT-120UC/21 Series Interface Relay 110V ac/dc Coil 3.5mA
- Phoenix Contact PLC-RPT-120UC/21-21/EX Series Interface Relay 110V ac/dc DPDT, 33mA
- Phoenix Contact PLC-RPT-120UC/21-21AU Series Interface Relay 120V ac/dc Coil 4.5mA
- Phoenix Contact PLC-RPT-120UC/21/EX Series Interface Relay 110V ac/dc SPDT, 33mA
- Phoenix Contact PLC-RPT- 12DC/21/MS Series Relay for Use with PLC
- Phoenix Contact PLC-RPT-24UC/21-21/MS Series Relay Module 24V dc Coil 18mA
- Phoenix Contact PLC-RSC-120UC/21/MS Series Interface Relay 110V ac/dc Coil 15.3mA
