Phoenix Contact PLC-RPT- 12DC/21/MS Series Relay for Use with PLC
- RS Stock No.:
- 518-339
- Mfr. Part No.:
- 2909666
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€25.43
(exc. VAT)
€31.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.43 |
*price indicative
- RS Stock No.:
- 518-339
- Mfr. Part No.:
- 2909666
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay | |
| Accessory Type | Relay Module | |
| Series | PLC-RPT- 12DC/21/MS | |
| For Use With | PLC | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA, IEC 60664A, IEC 60664, IEC 60255/DIN VDE 0435, DIN VDE 0110, CE | |
| Hazardous Area Certification | No | |
| Supply Voltage | 12V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay | ||
Accessory Type Relay Module | ||
Series PLC-RPT- 12DC/21/MS | ||
For Use With PLC | ||
IP Rating IP20 | ||
Standards/Approvals UKCA, IEC 60664A, IEC 60664, IEC 60255/DIN VDE 0435, DIN VDE 0110, CE | ||
Hazardous Area Certification No | ||
Supply Voltage 12V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Basic terminal block features Push-in connection and a plug-in miniature relay with power contact and manual operation. Designed for reliable switching, it includes 1 changeover contact and supports a 12 V DC input voltage.
Slim design
Efficient connection to system cabling using V8 adapter
RT III sealed relay
Safe isolation between coil and contact side
Functional plug-in bridges
Integrated input circuit and interference suppression circuit
Related links
- Phoenix Contact PLC-RPT- 12DC/21-21AU Series Relay Module 12V dc Coil 33mA
- Phoenix Contact PLC-RPT- 12DC/21 Series Interface Relay 12V dc Coil 15.3mA
- Phoenix Contact PLC-RPT-12DC/21/EX Series Interface Relay 12V dc Coil 3mA, 3.2 mA
- Phoenix Contact PLC-RPT-120UC/21/MS Series Relay for Use with PLC
- Phoenix Contact PLC-RPT-24UC/21-21/MS Series Relay Module 24V dc Coil 18mA
- Phoenix Contact PLC-RPT- 24DC/21-21/MS Series Interface Relay 24V dc Coil 18mA
- Phoenix Contact PLC-RPT- 24DC/21/MS Series Interface Relay 24V dc Coil 15.3mA
- Phoenix Contact PLC-RPT- 24UC/21/MS Series Interface Relay 24V ac/dc Coil 15.3mA
