Phoenix Contact IOA FEED-THRU Series Terminal Block for Use with VIP I/O-Marshalling Base Elements
- RS Stock No.:
- 521-770
- Mfr. Part No.:
- 2906598
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€6.19
(exc. VAT)
€7.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.19 |
*price indicative
- RS Stock No.:
- 521-770
- Mfr. Part No.:
- 2906598
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Block | |
| Accessory Type | Interface Module | |
| Series | IOA FEED-THRU | |
| For Use With | VIP I/O-Marshalling Base Elements | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Block | ||
Accessory Type Interface Module | ||
Series IOA FEED-THRU | ||
For Use With VIP I/O-Marshalling Base Elements | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- US
The Phoenix Contact feed-through terminal block is designed for VIP I/O-Marshalling base elements, facilitating the transmission of field signals to or from the I/O system. It ensures efficient signal routing and secure connections between field devices and the I/O system, supporting reliable communication in industrial automation and control applications.
Two stage progressive release
100% operating factor
Related links
- Phoenix Contact IOA REL 120V DO/BFI/3.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
- Phoenix Contact IOA REL 24V DI/BFI/1.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
- Phoenix Contact IOA REL 24V DO/BFI/3.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
- Phoenix Contact IOA REL 230V DO/BFI/NO/3.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
- Phoenix Contact IOA REL 120V DI/1.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
- Phoenix Contact IOA REL 230V DI/1.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
- Phoenix Contact IOA DI/DO/BFI/DS/1.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
- Phoenix Contact IOA REL 230V DO/BFI/NC/3.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
