Phoenix Contact IOA REL 24V DO/BFI/3.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
- RS Stock No.:
- 217-6403
- Distrelec Article No.:
- 303-48-087
- Mfr. Part No.:
- 2910153
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€50.03
(exc. VAT)
€61.54
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.03 |
*price indicative
- RS Stock No.:
- 217-6403
- Distrelec Article No.:
- 303-48-087
- Mfr. Part No.:
- 2910153
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | I/O Module | |
| Series | IOA REL 24V DO/BFI/3.0A/EX | |
| For Use With | VIP I/O Marshalling | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Ex | |
| Standards/Approvals | DIN EN 50178, IEC 60664, Overvoltage category II, Pollution degree 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type I/O Module | ||
Series IOA REL 24V DO/BFI/3.0A/EX | ||
For Use With VIP I/O Marshalling | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Ex | ||
Standards/Approvals DIN EN 50178, IEC 60664, Overvoltage category II, Pollution degree 2 | ||
- COO (Country of Origin):
- US
The Phoenix Contact IOA series have input output module for VIP I/O marshalling base elements for switching 24 V DC loads up to maximum 3 A. This module have integrated fuse and fuse failure indication.
Active relay coil indication
Channel for marking accessories
IP degree of protection is IP20
Related links
- Phoenix Contact IOA REL 120V DO/BFI/3.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
- Phoenix Contact IOA REL 230V DO/BFI/NC/3.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
- Phoenix Contact IOA REL 230V DO/BFI/NO/3.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
- Phoenix Contact IOA REL 24V DI/BFI/1.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
- Phoenix Contact IOA REL 120V DI/1.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
- Phoenix Contact IOA REL 230V DI/1.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
- Phoenix Contact IOA DI/DO/BFI/DS/1.0A/EX Series PLC I/O Module for Use with VIP I/O Marshalling
- Phoenix Contact IOA FEED-THRU Series Terminal Block for Use with VIP I/O-Marshalling Base Elements
