B&R X20 Series Labelling Strip for Use with Terminal Blocks

Subtotal (1 unit)*

€5.00

(exc. VAT)

€6.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.00

*price indicative

RS Stock No.:
589-009
Mfr. Part No.:
X20AC0SC1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Labelling Strip

Product Type

Labelling Strip

Series

X20

For Use With

Terminal Blocks

IP Rating

IP20, IP67, IP65

Standards/Approvals

UL cULus E115267, UKCA, RoHS 2011/65/EU, LR ENV1, KR, ISO/IEC 24702 (EN 50173-3), ISO/IEC 11801 (EN 50173-1), IEC 61156-6 (2002), IEC 60332-3-24, IEC 60332-1-2, EN 61000-6-4:2001, EN 61000-6-2:1999, EN 60529, EN 50288-2-2 (2004), DNV, CE, BV EC33B, ABS

Hazardous Area Certification

No

Communication Protocol

X2X Link, Ethernet, POWERLINK

COO (Country of Origin):
CN
The B&R Industrial Automation GmbH Terminal Locking Clip and Tag Holder is designed for plain text tags. It ensures secure attachment and clear labelling of terminals.

CE and UKCA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy