B&R X20 Series Pluggable Terminal Block, 16-Contact, 4.2 mm Pitch, 2 Row, X20TB1F
- RS Stock No.:
- 566-497
- Mfr. Part No.:
- X20TB1F
- Manufacturer:
- B&R
Subtotal (1 unit)*
€12.72
(exc. VAT)
€15.65
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.72 |
*price indicative
- RS Stock No.:
- 566-497
- Mfr. Part No.:
- X20TB1F
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 4.2mm | |
| Number of Rows | 2 | |
| Current | 2A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 1.50mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | White | |
| Wire Connection Method | Push-in | |
| Voltage | 24V | |
| Series | X20 | |
| Length | 9mm | |
| Standards/Approvals | DNV, cULus E115267, CE, II 3G Ex nA nC IIA T5 Gc IP20, FTZÚ 09 ATEX 0083X, UL, UKCA, LR ENV1, ABS, KR, ATEX Zone 2 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 16 | ||
Pitch 4.2mm | ||
Number of Rows 2 | ||
Current 2A | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 1.50mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour White | ||
Wire Connection Method Push-in | ||
Voltage 24V | ||
Series X20 | ||
Length 9mm | ||
Standards/Approvals DNV, cULus E115267, CE, II 3G Ex nA nC IIA T5 Gc IP20, FTZÚ 09 ATEX 0083X, UL, UKCA, LR ENV1, ABS, KR, ATEX Zone 2 | ||
- COO (Country of Origin):
- RO
The B&R Industrial Automation GmbH terminal block enables tool-free wiring with push-in technology, allowing quick and secure connections. Wire release is simple using a screwdriver, and each terminal can be labelled for clear identification. It uses push-in terminals with a typical push-in force of 10 N and supports only copper wires (aluminum wires are not permitted). The required wire stripping length is between 7 to 9 mm. It supports the following connection cross-sections: single-wire (0.08 to 1.50 mm² / 28 to 16 AWG), fine-stranded wires (0.25 to 1.50 mm² / 24 to 16 AWG), and wires with end sleeves (0.25 to 0.75 mm² / 24 to 20 AWG).
Plain text labelling also possible
Test access for standard probes
Can be customer coded
PH Series Wire to Board Housings
The PH Series from JST are a range of thin, highly reliable, single row housing for use with PH series crimp contacts. They have been designed to meet the demand for high-density connection of internal wires to printed circuit boards.
Features and Benefits
• 2.0 mm pitch
• 2 to 16 circuits
• Highly reliable contact at all times
• Fully covered header to ensure the correct connection to mating housing
• Natural (white) in colour
• UL 94V-0 flammability rating
2.0mm Wire-to-Board Connector, JST PH Series
Related links
- B&R X20 Series Pluggable Terminal Block 4.2 mm Pitch, X20TB52
- B&R X20 Series Pluggable Terminal Block 4.2 mm Pitch X20TB06
- B&R X20 Series Pluggable Terminal Block 4.2 mm Pitch X20TB12
- B&R X20 Series Pluggable Terminal Block 4.2 mm Pitch X20TB32
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 16 Pin
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 16 Pin
- Molex 30070 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
