B&R X20 Series Backplane for Use with PLC's

Subtotal (1 unit)*

€141.26

(exc. VAT)

€173.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
  • Plus 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€141.26

*price indicative

RS Stock No.:
589-031
Mfr. Part No.:
X20BB57
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Backplane

Accessory Type

CPU Backplanes

Series

X20

For Use With

PLC's

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

CE, Condensation: BMW GS 95011-4, Corrosive gas: EN 60068-2-60, DNV Temperature: B (0 - 55°C), EAC, EMC: B (bridge and open deck), 2x 1 cycle, ABS, exposure 21 days, Humidity: B (up to 100%), KR, LR ENV1, method 4, UKCA, UL cULus E115267, Vibration: B (4 g)

Communication Protocol

CANbus, Ethernet, Powerlink V2, RS232, RS485, USB, X2X Link

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Compact-S Bus Base is designed for Compact-S PLC and Compact-S PLC power supply modules. It serves as a base for integrated RS232 and CAN bus interfaces and supports X20 connections. The base also includes X20 end cover plates for secure installation.

X20AC0SL1 and X20AC0SR1 included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy