B&R X20 Series Label Sheet for Use with PLC's
- RS Stock No.:
- 589-016
- Mfr. Part No.:
- X20AC0SH2.0010
- Manufacturer:
- B&R
Subtotal (1 pack of 10 units)*
€59.32
(exc. VAT)
€72.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.32 | €5.932 |
*price indicative
- RS Stock No.:
- 589-016
- Mfr. Part No.:
- X20AC0SH2.0010
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Label | |
| Product Type | Label Sheet | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP67, IP65, IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ABS, BV EC33B, CE, DNV, EN 50288-2-2 (2004), EN 60529, EN 61000-6-2:1999, EN 61000-6-4:2001, IEC 60332-1-2, IEC 60332-3-24, IEC 61156-6 (2002), ISO/IEC 11801 (EN 50173-1), ISO/IEC 24702 (EN 50173-3), KR, LR ENV1, RoHS 2011/65/EU, UKCA, UL cULus E115267 Industrial control equipment | |
| Communication Protocol | POWERLINK, Ethernet, X2X Link | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Label | ||
Product Type Label Sheet | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP67, IP65, IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals ABS, BV EC33B, CE, DNV, EN 50288-2-2 (2004), EN 60529, EN 61000-6-2:1999, EN 61000-6-4:2001, IEC 60332-1-2, IEC 60332-3-24, IEC 61156-6 (2002), ISO/IEC 11801 (EN 50173-1), ISO/IEC 24702 (EN 50173-3), KR, LR ENV1, RoHS 2011/65/EU, UKCA, UL cULus E115267 Industrial control equipment | ||
Communication Protocol POWERLINK, Ethernet, X2X Link | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH PLC Label for the X20 Controller is designed to clearly identify terminals or connection points on the controller, helping ensure accurate wiring and easy maintenance.
10 pieces
Related links
- B&R X20 Series Label Sheet for Use with PLC's
- B&R X20 Series Label Insert Tool for Use with PLC's
- B&R X20 Series Backplane for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series Controller for Use with PLC's
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series Communication Module for Use with PLC's
