B&R X20 Series Analog I/O Module for Use with PLC's
- RS Stock No.:
- 589-140
- Mfr. Part No.:
- X20AI4636
- Manufacturer:
- B&R
Subtotal (1 unit)*
€552.34
(exc. VAT)
€679.38
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €552.34 |
*price indicative
- RS Stock No.:
- 589-140
- Mfr. Part No.:
- X20AI4636
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | I/O Module | |
| Product Type | Analog I/O Module | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60529, CE, UKCA | |
| Hazardous Area Certification | FTZÚ 09 ATEX 0083X, KC, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, UL cULus, ATEX Zone 2, Division 2, EAC, Groups ABCD | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type I/O Module | ||
Product Type Analog I/O Module | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Standards/Approvals EN 60529, CE, UKCA | ||
Hazardous Area Certification FTZÚ 09 ATEX 0083X, KC, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, UL cULus, ATEX Zone 2, Division 2, EAC, Groups ABCD | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Analog Input module is equipped with 4 inputs with 16-bit digital converter resolution. It is possible to select between the current and voltage signal using different terminals. With the oversampling function, up to 16 analogue values per channel can be recorded.
Current or voltage signal configuration for the entire module
16 bit digital converter resolution
Minimum conversion time of 40 μs for all inputs
Related links
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLCs
- B&R X20 Series Analog Input Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series Analog Input Module for Use with PLCs
- Connector Tool Kits | Ferrule Tool Kit
- Lump & Claw Hammers
