B&R X20 Series Analog Input Module for Use with PLC's

Subtotal (1 unit)*

€436.72

(exc. VAT)

€537.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€436.72

*price indicative

RS Stock No.:
589-157
Mfr. Part No.:
X20AP3171
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Analog Input Module

Accessory Type

Energy Meter

Series

X20

For Use With

PLC's

IP Rating

IP20

Hazardous Area Certification

FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, ATEX Zone 2, UL cULus E115267 Industrial Control Equipment Hazloc, Division 2, Groups ABCD

Standards/Approvals

UKCA, EN 60529, CE

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Analog Input module measure active, reactive and apparent power individually for each of the 3 phases as well as all of them collectively. The power consumption of each phase is also recorded individually and in total. In addition, the modules provide the RMS values for voltage and current on the 3 phases. When measuring the current, the value of the current through the neutral conductor can also be detected and monitored. Measurement of the mains frequency and the phase angle of the 3 phases (current and voltage) complete the power measurement data.

Phasing detection

Measures individual phases and calculates cumulative values

Optional measurement of current through the neutral conductor

Calculates frequency and harmonics with high precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy