B&R X20 Series Communication Module for Use with PLC's
- RS Stock No.:
- 584-850
- Mfr. Part No.:
- X20CIF1041-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
€928.85
(exc. VAT)
€1,142.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €928.85 |
*price indicative
- RS Stock No.:
- 584-850
- Mfr. Part No.:
- X20CIF1041-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Communication Module | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Hazardous Area Certification | FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, KR, UL cULus, Division 2, Groups ABCD, CCC, BV EC33B, ABS, DNV, ATEX Zone 2, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I | |
| Standards/Approvals | CE, BMW GS 95011-4, UKCA, EN 60529, EN 60068-2-60 | |
| Communication Protocol | CANopen | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Communication Module | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Hazardous Area Certification FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, KR, UL cULus, Division 2, Groups ABCD, CCC, BV EC33B, ABS, DNV, ATEX Zone 2, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I | ||
Standards/Approvals CE, BMW GS 95011-4, UKCA, EN 60529, EN 60068-2-60 | ||
Communication Protocol CANopen | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH interface module is equipped with a CANopen interface. This allows third-party components to be integrated in the B&R system and makes it possible to quickly and easily transfer data in both directions. The interface module can be operated in the X20 controllers or in the expandable X20BC1083 POWERLINK bus controller.
CE and UKCA certified
IP20 rated
Related links
- B&R X20 Series Communication Module for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series Communication Module for Use with PLCs
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series Analog Input Module for Use with PLC's
- B&R X20 Series Temperature Module for Use with PLC's
- B&R X20 Series Interface Module for Use with PLC's
