B&R X20 Series Temperature Module for Use with PLCs
- RS Stock No.:
- 589-164
- Mfr. Part No.:
- X20ATB312
- Manufacturer:
- B&R
Subtotal (1 unit)*
€519.16
(exc. VAT)
€638.57
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €519.16 |
*price indicative
- RS Stock No.:
- 589-164
- Mfr. Part No.:
- X20ATB312
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Temperature Module | |
| Accessory Type | Temperature Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Ex | |
| Standards/Approvals | ABS, BMW GS 95011-4, CE, DNV Temperature:B (0 - 55°C), EAC, EMC:B (bridge and open deck), EN 60068-2-60, EN 60751, Humidity:B (up to 100%), KC, KR, LR ENV1, method 4, UKCA, Vibration:B (4 g) | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Temperature Module | ||
Accessory Type Temperature Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Ex | ||
Standards/Approvals ABS, BMW GS 95011-4, CE, DNV Temperature:B (0 - 55°C), EAC, EMC:B (bridge and open deck), EN 60068-2-60, EN 60751, Humidity:B (up to 100%), KC, KR, LR ENV1, method 4, UKCA, Vibration:B (4 g) | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Temperature Measurement module is equipped with 4 inputs for PT100 4-line resistance temperature measurement.
Direct resistance measurement as well
4 wire measurement
Filter time can be configured
Related links
- B&R X20 Series Temperature Module for Use with PLCs
- B&R X20 Series Temperature Module for Use with PLC's
- B&R X20 Series Temperature Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series Communication Module for Use with PLCs
- B&R X20 Series Interface Module for Use with PLCs
- B&R X20 Series Module for Use with PLCs
- B&R X20 Series Analog Input Module for Use with PLCs
