B&R X20 Series Temperature Module for Use with PLCs
- RS Stock No.:
- 589-189
- Mfr. Part No.:
- X20CAT4222
- Manufacturer:
- B&R
Subtotal (1 unit)*
€598.87
(exc. VAT)
€736.61
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €598.87 |
*price indicative
- RS Stock No.:
- 589-189
- Mfr. Part No.:
- X20CAT4222
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Temperature Module | |
| Product Type | Temperature Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Division 2, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5 | |
| Standards/Approvals | EN 60529, ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, UL cULus E115267, UKCA, LR ENV1, KR, KC, FTZÚ 09 ATEX 0083X, EN 60751 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Temperature Module | ||
Product Type Temperature Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Division 2, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5 | ||
Standards/Approvals EN 60529, ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, UL cULus E115267, UKCA, LR ENV1, KR, KC, FTZÚ 09 ATEX 0083X, EN 60751 | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Temperature Measurement module is equipped with 4 inputs for PT100 4-line resistance temperature measurement.
Configurable sensor type per channel
Direct resistance measurement
Configurable 2- or 3- wire connections per module
Configurable filter time
Related links
- B&R X20 Series Temperature Module for Use with PLCs
- B&R X20 Series Temperature Module for Use with PLC's
- B&R X20 Series Temperature Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series Communication Module for Use with PLCs
- B&R X20 Series Interface Module for Use with PLCs
- B&R X20 Series Module for Use with PLCs
- B&R X20 Series Analog Input Module for Use with PLCs
