B&R X20 Series Analog Input Module for Use with PLCs
- RS Stock No.:
- 589-186
- Mfr. Part No.:
- X20CAP3131
- Manufacturer:
- B&R
Subtotal (1 unit)*
€476.51
(exc. VAT)
€586.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €476.51 |
*price indicative
- RS Stock No.:
- 589-186
- Mfr. Part No.:
- X20CAP3131
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Energy Meter | |
| Product Type | Analog Input Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, II 3G Ex nA nC IIA T5 Gc | |
| Standards/Approvals | EN 60068-2-60, FTZÚ 09 ATEX 0083X, KR, LR ENV1, UKCA, UL cULus E115267, ABS, BMW GS 95011-4, cCSAus 244665, CE, DNV, EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Energy Meter | ||
Product Type Analog Input Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, II 3G Ex nA nC IIA T5 Gc | ||
Standards/Approvals EN 60068-2-60, FTZÚ 09 ATEX 0083X, KR, LR ENV1, UKCA, UL cULus E115267, ABS, BMW GS 95011-4, cCSAus 244665, CE, DNV, EAC | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Analog Input modules measure active, reactive and apparent power individually for each of the 3 phases as well as all of them collectively. The power consumption of each phase is also recorded individually and in total. In addition, the modules provide the RMS values for voltage and current on the 3 phases. When measuring the current, the value of the current through the neutral conductor can also be detected and monitored. Measurement of the mains frequency and the phase angle of the 3 phases (current and voltage) complete the power measurement data.
Measures individual phases and calculates cumulative values
Optional measurement of current through the neutral conductor
Calculates frequency and harmonics with high precision
NetTime timestamp: Moment when measured value groups are read
Related links
- B&R X20 Series Analog Input Module for Use with PLCs
- B&R X20 Series Analog Input Module for Use with PLC's
- B&R X20 Series Analog Input Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Analog I/O Module for Use with PLCs
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series Communication Module for Use with PLCs
- B&R X20 Series Interface Module for Use with PLCs
