B&R X20 Series Temperature Module for Use with PLCs
- RS Stock No.:
- 589-188
- Mfr. Part No.:
- X20CAT2311
- Manufacturer:
- B&R
Subtotal (1 unit)*
€552.24
(exc. VAT)
€679.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €552.24 |
*price indicative
- RS Stock No.:
- 589-188
- Mfr. Part No.:
- X20CAT2311
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Temperature Module | |
| Accessory Type | Temperature Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | DNV, ABS, BMW GS 95011-4, BV EC33B, CCS, CE, EN 60068-2-60, EN 60529, EN 60751, KC, KR, LR ENV1, UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Temperature Module | ||
Accessory Type Temperature Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals DNV, ABS, BMW GS 95011-4, BV EC33B, CCS, CE, EN 60068-2-60, EN 60529, EN 60751, KC, KR, LR ENV1, UKCA | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Temperature Measurement module is equipped with 2 inputs for PT100 4-line resistance temperature measurement.
Direct resistance measurement
4 wire measurement
Configurable filter time
Related links
- B&R X20 Series Temperature Module for Use with PLCs
- B&R X20 Series Temperature Module for Use with PLC's
- B&R X20 Series Temperature Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series Communication Module for Use with PLCs
- B&R X20 Series Interface Module for Use with PLCs
- B&R X20 Series Module for Use with PLCs
- B&R X20 Series Analog Input Module for Use with PLCs
